Part Details for ERC0402X7R122K25T by KEMET Corporation
Overview of ERC0402X7R122K25T by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERC0402X7R122K25T
ERC0402X7R122K25T CAD Models
ERC0402X7R122K25T Part Data Attributes
|
ERC0402X7R122K25T
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ERC0402X7R122K25T
KEMET Corporation
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ERC0402X7R122K25T
This table gives cross-reference parts and alternative options found for ERC0402X7R122K25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERC0402X7R122K25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402X7R122K25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | ERC0402X7R122K25T vs NMC0402X7R122K25TRP |
ERC0402X7R122K25A | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | ERC0402X7R122K25T vs ERC0402X7R122K25A |
0402C122K250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Knowles Capacitors | ERC0402X7R122K25T vs 0402C122K250ET |
1-1676866-4 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | ERC0402X7R122K25T vs 1-1676866-4 |
GMC04X7R122K25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ERC0402X7R122K25T vs GMC04X7R122K25NTTLF |
NMC0402X7R122K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | ERC0402X7R122K25T vs NMC0402X7R122K25TRPLPF |
CL05B122KA5NNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP, LEAD FREE | Samsung Electro-Mechanics | ERC0402X7R122K25T vs CL05B122KA5NNNC |
250R07W122KV4-RC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | ERC0402X7R122K25T vs 250R07W122KV4-RC |
ERC0402X7R122K25B | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | ERC0402X7R122K25T vs ERC0402X7R122K25B |
ERC0402X7R122K25C | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.0012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | ERC0402X7R122K25T vs ERC0402X7R122K25C |