Part Details for 250R05L5R6CT4Y by Johanson Dielectrics Inc
Overview of 250R05L5R6CT4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L5R6CT4Y
250R05L5R6CT4Y CAD Models
250R05L5R6CT4Y Part Data Attributes
|
250R05L5R6CT4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L5R6CT4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L5R6CT4Y
This table gives cross-reference parts and alternative options found for 250R05L5R6CT4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L5R6CT4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GJM0335C1E5R6CB01D | Murata Manufacturing Co Ltd | $0.0063 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | 250R05L5R6CT4Y vs GJM0335C1E5R6CB01D |
C0201C0G250-5R6CND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | 250R05L5R6CT4Y vs C0201C0G250-5R6CND |
AU013A5R6CA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | 250R05L5R6CT4Y vs AU013A5R6CA72A |
GRM0335C1E5R6CD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000056uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 250R05L5R6CT4Y vs GRM0335C1E5R6CD01J |
GMC02CG5R6C25NTD | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | 250R05L5R6CT4Y vs GMC02CG5R6C25NTD |
C0201C0G250-5R6CPR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | 250R05L5R6CT4Y vs C0201C0G250-5R6CPR |
CC0201CPNPO8BN5R6 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0201, | 250R05L5R6CT4Y vs CC0201CPNPO8BN5R6 |
250R05L5R6CG4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000056 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | 250R05L5R6CT4Y vs 250R05L5R6CG4Y |
MT03N5R6C250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | 250R05L5R6CT4Y vs MT03N5R6C250CT |
CL03C5R6CA3NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0201, | 250R05L5R6CT4Y vs CL03C5R6CA3NCNC |