Part Details for 250R05L1R9BT4W by Johanson Technology Inc
Overview of 250R05L1R9BT4W by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R9BT4W
250R05L1R9BT4W CAD Models
250R05L1R9BT4W Part Data Attributes
|
250R05L1R9BT4W
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R9BT4W
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000019uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.2632% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5.2632% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R9BT4W
This table gives cross-reference parts and alternative options found for 250R05L1R9BT4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R9BT4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L1R9BG4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000019 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L1R9BT4W vs 250R05L1R9BG4Y |
250R05L1R9BV4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R9BT4W vs 250R05L1R9BV4W |
RF03N1R9B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 250R05L1R9BT4W vs RF03N1R9B250CT |
250R05L1R9BV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L1R9BT4W vs 250R05L1R9BV4T |
250R05L1R9BC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.2632% +Tol, 5.2632% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0201, | Johanson Technology Inc | 250R05L1R9BT4W vs 250R05L1R9BC4Y |
250R05L1R9BU4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.2632% +Tol, 5.2632% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0201, | Johanson Technology Inc | 250R05L1R9BT4W vs 250R05L1R9BU4W |
GCM0335C1E1R9BD03W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L1R9BT4W vs GCM0335C1E1R9BD03W |
250R05L1R9BV4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000019 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 250R05L1R9BT4W vs 250R05L1R9BV4Y |
CQ0201BPNPO8BN1R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.2632% +Tol, 5.2632% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, | YAGEO Corporation | 250R05L1R9BT4W vs CQ0201BPNPO8BN1R9 |
GJM0335C1E1R9BB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L1R9BT4W vs GJM0335C1E1R9BB01W |