Part Details for 250R05L1R9BV4Y by Johanson Dielectrics Inc
Overview of 250R05L1R9BV4Y by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L1R9BV4Y
250R05L1R9BV4Y CAD Models
250R05L1R9BV4Y Part Data Attributes
|
250R05L1R9BV4Y
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L1R9BV4Y
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000019 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000019 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.2632% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 5 INCH | |
Positive Tolerance | 5.2632% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L1R9BV4Y
This table gives cross-reference parts and alternative options found for 250R05L1R9BV4Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L1R9BV4Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-Q0201NPO1R9B25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.2632% +Tol, 5.2632% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0201, | NIC Components Corp | 250R05L1R9BV4Y vs NMC-Q0201NPO1R9B25TRPF |
GCM0335C1E1R9BD03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L1R9BV4Y vs GCM0335C1E1R9BD03D |
QLCD250Q1R9B1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.2632% +Tol, 5.2632% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L1R9BV4Y vs QLCD250Q1R9B1GV001T |
250R05L1R9BT4S | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000019uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L1R9BV4Y vs 250R05L1R9BT4S |
250R05L1R9BC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.2632% +Tol, 5.2632% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0201, | Johanson Technology Inc | 250R05L1R9BV4Y vs 250R05L1R9BC4W |
RF03N1R9B250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 250R05L1R9BV4Y vs RF03N1R9B250CG |
250R05L1R9BU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.2632% +Tol, 5.2632% -Tol, NP0, -/+30ppm/Cel TC, 0.0000019uF, 0201, | Johanson Technology Inc | 250R05L1R9BV4Y vs 250R05L1R9BU4Y |
GJM0335C1E1R9BB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L1R9BV4Y vs GJM0335C1E1R9BB01B |
CQ0201BPNPO8BN1R9 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.2632% +Tol, 5.2632% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, | YAGEO Corporation | 250R05L1R9BV4Y vs CQ0201BPNPO8BN1R9 |
RF03N1R9B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.26% +Tol, 5.26% -Tol, C0G, 30ppm/Cel TC, 0.0000019uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | 250R05L1R9BV4Y vs RF03N1R9B250CT |