Part Details for 250R05L110GG4S by Johanson Technology Inc
Overview of 250R05L110GG4S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250R05L110GG4S
250R05L110GG4S CAD Models
250R05L110GG4S Part Data Attributes
|
250R05L110GG4S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L110GG4S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L110GG4S
This table gives cross-reference parts and alternative options found for 250R05L110GG4S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L110GG4S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R05L110GT4T | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP | Johanson Technology Inc | 250R05L110GG4S vs 250R05L110GT4T |
CL03C110GA3GNNC | Capacitor, Ceramic, Chip, General Purpose, 11pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | 250R05L110GG4S vs CL03C110GA3GNNC |
CL03C110GA3GCNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201, | Samsung Electro-Mechanics | 250R05L110GG4S vs CL03C110GA3GCNP |
CL03C110GA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201, | Samsung Electro-Mechanics | 250R05L110GG4S vs CL03C110GA3ACNC |
250R05L110GU4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0201, | Johanson Technology Inc | 250R05L110GG4S vs 250R05L110GU4Y |
CL03C110GA3NNNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201, | Samsung Electro-Mechanics | 250R05L110GG4S vs CL03C110GA3NNNC |
C0603COG1E110GT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201, | TDK Corporation | 250R05L110GG4S vs C0603COG1E110GT |
250R05L110GV4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L110GG4S vs 250R05L110GV4Y |
250R05L110GV4T | Ceramic Capacitor, Ceramic | Johanson Dielectrics Inc | 250R05L110GG4S vs 250R05L110GV4T |
250R05L110GC4Y | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0201, | Johanson Technology Inc | 250R05L110GG4S vs 250R05L110GC4Y |