Part Details for 250R05L110GT4T by Johanson Technology Inc
Overview of 250R05L110GT4T by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 250R05L110GT4T
250R05L110GT4T CAD Models
250R05L110GT4T Part Data Attributes
|
250R05L110GT4T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
250R05L110GT4T
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e0 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for 250R05L110GT4T
This table gives cross-reference parts and alternative options found for 250R05L110GT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250R05L110GT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QLCD250Q110G1GV001T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP | Johanson Technology Inc | 250R05L110GT4T vs QLCD250Q110G1GV001T |
C0603C0G1E110G(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000011 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 250R05L110GT4T vs C0603C0G1E110G(030BG) |
CL03C110GA3ACNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201, | Samsung Electro-Mechanics | 250R05L110GT4T vs CL03C110GA3ACNC |
250R05L110GU4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0201, | Johanson Technology Inc | 250R05L110GT4T vs 250R05L110GU4T |
250R05L110GT4Y | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000011 uF, SURFACE MOUNT, 0201, CHIP | Johanson Dielectrics Inc | 250R05L110GT4T vs 250R05L110GT4Y |
250R05L110GC4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000011uF, 0201, | Johanson Technology Inc | 250R05L110GT4T vs 250R05L110GC4W |
CBR02C110G3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | 250R05L110GT4T vs CBR02C110G3GAC |
GRM0335C1E110GD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 250R05L110GT4T vs GRM0335C1E110GD01B |
250R05L110GG4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000011uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 250R05L110GT4T vs 250R05L110GG4R |
CL03C110GA3NLNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000011uF, 0201, | Samsung Electro-Mechanics | 250R05L110GT4T vs CL03C110GA3NLNC |