Part Details for 250PX47MEFC12.5X20 by Rubycon Corporation
Overview of 250PX47MEFC12.5X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985AIM5X-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LM4120AIM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 | |
LM4120IM5X-2.0/NOPB | Texas Instruments | 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85 |
Price & Stock for 250PX47MEFC12.5X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8722
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 250V, 20%, Radial, Capacitance:47Μf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Rubycon 250PX47MEFC12.5X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 971 |
|
$0.3260 / $0.3550 | Buy Now |
DISTI #
1189-250PX47MEFC12.5X20-ND
|
DigiKey | CAP ALUM 47UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1000 In Stock |
|
$0.4381 / $1.3300 | Buy Now |
DISTI #
232-250PX47MEFC125X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.3790 / $1.1200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 250VDC - 12.5mm dia x 20mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.3820 / $1.2230 | Buy Now |
Part Details for 250PX47MEFC12.5X20
250PX47MEFC12.5X20 CAD Models
250PX47MEFC12.5X20 Part Data Attributes
|
250PX47MEFC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250PX47MEFC12.5X20
Rubycon Corporation
CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 190 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 250PX47MEFC12.5X20
This table gives cross-reference parts and alternative options found for 250PX47MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PX47MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP470M250V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 250PX47MEFC12.5X20 vs NRWP470M250V12.5X20TB15MMPF |
UVY2E470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 250PX47MEFC12.5X20 vs UVY2E470MHD1CT |
UCS2E470MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 250PX47MEFC12.5X20 vs UCS2E470MHD1CV |
UCY2E470MHD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 250PX47MEFC12.5X20 vs UCY2E470MHD3AA |
NRWP470M250V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 250PX47MEFC12.5X20 vs NRWP470M250V12.5X20SP7.5LSF |
UCY2E470MHD3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 250PX47MEFC12.5X20 vs UCY2E470MHD3 |
UVY2E470MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 250PX47MEFC12.5X20 vs UVY2E470MHD1CM |
NRWP470M250V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 250PX47MEFC12.5X20 vs NRWP470M250V12.5X20F1F |
UCS2E470MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | 250PX47MEFC12.5X20 vs UCS2E470MHD1CP |
RJ4-250V470MI5#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | 250PX47MEFC12.5X20 vs RJ4-250V470MI5#-G95 |