Part Details for UCY2E470MHD3 by Nichicon Corporation
Overview of UCY2E470MHD3 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCY2E470MHD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14381-ND
|
DigiKey | CAP ALUM 47UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
867 In Stock |
|
$0.3782 / $1.0600 | Buy Now |
DISTI #
647-UCY2E470MHD3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250V 47uF AEC-Q200 RoHS: Compliant | 455 |
|
$0.3780 / $1.0600 | Buy Now |
DISTI #
UCY2E470MHD3
|
TME | Capacitor: electrolytic, THT, 47uF, 250VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 100 | 0 |
|
$0.3960 | RFQ |
DISTI #
UCY2E470MHD3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 250 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCY2E470MHD3) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCY2E470MHD3
UCY2E470MHD3 CAD Models
UCY2E470MHD3 Part Data Attributes
|
UCY2E470MHD3
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCY2E470MHD3
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.57 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCY2E470MHD3
This table gives cross-reference parts and alternative options found for UCY2E470MHD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCY2E470MHD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP470M250V12.5X20TB15MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UCY2E470MHD3 vs NRWP470M250V12.5X20TB15MMPF |
UVY2E470MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UCY2E470MHD3 vs UVY2E470MHD1CT |
UCS2E470MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UCY2E470MHD3 vs UCS2E470MHD1CV |
UCY2E470MHD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UCY2E470MHD3 vs UCY2E470MHD3AA |
NRWP470M250V12.5X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UCY2E470MHD3 vs NRWP470M250V12.5X20SP7.5LSF |
UVY2E470MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UCY2E470MHD3 vs UVY2E470MHD1CM |
NRWP470M250V12.5X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | UCY2E470MHD3 vs NRWP470M250V12.5X20F1F |
UCS2E470MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | UCY2E470MHD3 vs UCS2E470MHD1CP |
RJ4-250V470MI5#-G95 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | UCY2E470MHD3 vs RJ4-250V470MI5#-G95 |
RJ4-250V470MI5#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | UCY2E470MHD3 vs RJ4-250V470MI5#-G9 |