Part Details for 250PPN333J16C by IBS Electronics Inc
Overview of 250PPN333J16C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN333J16C
250PPN333J16C CAD Models
250PPN333J16C Part Data Attributes
|
250PPN333J16C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN333J16C
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.033uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 6.5 mm |
Alternate Parts for 250PPN333J16C
This table gives cross-reference parts and alternative options found for 250PPN333J16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN333J16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF333K15B | Film Capacitor, Polypropylene, 250V, 0.033uF | IBS Electronics Inc | 250PPN333J16C vs 250MPF333K15B |
250PPN333J22A | Film Capacitor, Polypropylene, 250V, 0.033uF | IBS Electronics Inc | 250PPN333J16C vs 250PPN333J22A |
250MPS333K17A | CAP,MET POLYPROPYLENE,33NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN333J16C vs 250MPS333K17A |
250MPF333K27C | Film Capacitor, Polypropylene, 250V, 0.033uF | IBS Electronics Inc | 250PPN333J16C vs 250MPF333K27C |
250MPS333K12T | CAP,MET POLYPROPYLENE,33NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN333J16C vs 250MPS333K12T |
250PPN333J14C | Film Capacitor, Polypropylene, 250V, 0.033uF | IBS Electronics Inc | 250PPN333J16C vs 250PPN333J14C |
250PPN333K07B | Film Capacitor, Polypropylene, 250V, 0.033uF | IBS Electronics Inc | 250PPN333J16C vs 250PPN333K07B |
250PPN333K28B | Film Capacitor, Polypropylene, 250V, 0.033uF | IBS Electronics Inc | 250PPN333J16C vs 250PPN333K28B |
250PPN333K19X | Film Capacitor, Polypropylene, 250V, 0.033uF | IBS Electronics Inc | 250PPN333J16C vs 250PPN333K19X |
250MPS333K02T | CAP,MET POLYPROPYLENE,33NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250PPN333J16C vs 250MPS333K02T |