Datasheets
250MPF333K15B by: IBS Electronics Inc

Film Capacitor, Polypropylene, 250V, 0.033uF

Part Details for 250MPF333K15B by IBS Electronics Inc

Overview of 250MPF333K15B by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 250MPF333K15B

250MPF333K15B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

250MPF333K15B Part Data Attributes

250MPF333K15B IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
250MPF333K15B IBS Electronics Inc Film Capacitor, Polypropylene, 250V, 0.033uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Manufacturer Series MPF
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Rated (DC) Voltage (URdc) 250 V
Series MPF
Terminal Pitch 37.5 mm

Alternate Parts for 250MPF333K15B

This table gives cross-reference parts and alternative options found for 250MPF333K15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF333K15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
250PPN333J22A Film Capacitor, Polypropylene, 250V, 0.033uF IBS Electronics Inc 250MPF333K15B vs 250PPN333J22A
250MPS333K17A CAP,MET POLYPROPYLENE,33NF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPF333K15B vs 250MPS333K17A
250MPF333K27C Film Capacitor, Polypropylene, 250V, 0.033uF IBS Electronics Inc 250MPF333K15B vs 250MPF333K27C
250MPS333K12T CAP,MET POLYPROPYLENE,33NF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPF333K15B vs 250MPS333K12T
250PPN333J14C Film Capacitor, Polypropylene, 250V, 0.033uF IBS Electronics Inc 250MPF333K15B vs 250PPN333J14C
250PPN333K07B Film Capacitor, Polypropylene, 250V, 0.033uF IBS Electronics Inc 250MPF333K15B vs 250PPN333K07B
250PPN333J16C Film Capacitor, Polypropylene, 250V, 0.033uF IBS Electronics Inc 250MPF333K15B vs 250PPN333J16C
250PPN333K28B Film Capacitor, Polypropylene, 250V, 0.033uF IBS Electronics Inc 250MPF333K15B vs 250PPN333K28B
250PPN333K19X Film Capacitor, Polypropylene, 250V, 0.033uF IBS Electronics Inc 250MPF333K15B vs 250PPN333K19X
250MPS333K02T CAP,MET POLYPROPYLENE,33NF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPF333K15B vs 250MPS333K02T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250MPF333K15B by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250MPF333K15B by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of 250MPF333K15B would you like to use for your alert(s)?
  • Please alert me when 250MPF333K15B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250MPF333K15B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250MPF333K15B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250MPF333K15B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250MPF333K15B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250MPF333K15B by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: