250MPS335K28C
IBS Electronics Inc
Description: CAP,MET POLYPROPYLENE,3.3UF,250VDC,10% -TOL,10% +TOL

Overview of 250MPS335K28C by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 250MPS335K28C by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 250MPS335K28C by IBS Electronics Inc

250MPS335K28C
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Manufacturer Series
MPS(CAPACITOR)
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Rated (DC) Voltage (URdc)
250 V
Series
MPS (CAPACITOR)
Terminal Pitch
8 mm
Want to compare parts?
  1. 250MPS335K28C
    IBS Electronics Inc
    CAP,MET POLYPROPYLENE,3.3UF,250VDC,10% -TOL,10% +TOL
    VS

Alternate Parts for 250MPS335K28C

This table gives cross-reference parts and alternative options found for 250MPS335K28C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS335K28C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
250MPS335J28B CAP,MET POLYPROPYLENE,3.3UF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPS335K28C vs 250MPS335J28B
250MPS335K29T CAP,MET POLYPROPYLENE,3.3UF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPS335K28C vs 250MPS335K29T
250MPF335K03A Film Capacitor, Polypropylene, 250V, 3.3uF IBS Electronics Inc 250MPS335K28C vs 250MPF335K03A
250MPS335K07B CAP,MET POLYPROPYLENE,3.3UF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPS335K28C vs 250MPS335K07B
250MPF335J29T Film Capacitor, Polypropylene, 250V, 3.3uF IBS Electronics Inc 250MPS335K28C vs 250MPF335J29T
250MPS335J10T CAP,MET POLYPROPYLENE,3.3UF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPS335K28C vs 250MPS335J10T
250MPS335J05A CAP,MET POLYPROPYLENE,3.3UF,250VDC,5% -TOL,5% +TOL IBS Electronics Inc 250MPS335K28C vs 250MPS335J05A
250MPF335J15C Film Capacitor, Polypropylene, 250V, 3.3uF IBS Electronics Inc 250MPS335K28C vs 250MPF335J15C
250MPS335K06B CAP,MET POLYPROPYLENE,3.3UF,250VDC,10% -TOL,10% +TOL IBS Electronics Inc 250MPS335K28C vs 250MPS335K06B
250MPF335J28T Film Capacitor, Polypropylene, 250V, 3.3uF IBS Electronics Inc 250MPS335K28C vs 250MPF335J28T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 250MPS335K28C by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 250MPS335K28C by IBS Electronics Inc

  • Please alert me when 250MPS335K28C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 250MPS335K28C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 250MPS335K28C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 250MPS335K28C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 250MPS335K28C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 250MPS335K28C by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: