Part Details for 250MPS335J05A by IBS Electronics Inc
Overview of 250MPS335J05A by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPS335J05A
250MPS335J05A CAD Models
250MPS335J05A Part Data Attributes
|
250MPS335J05A
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPS335J05A
IBS Electronics Inc
CAP,MET POLYPROPYLENE,3.3UF,250VDC,5% -TOL,5% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 12.5 mm |
Alternate Parts for 250MPS335J05A
This table gives cross-reference parts and alternative options found for 250MPS335J05A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS335J05A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF335J24T | Film Capacitor, Polypropylene, 250V, 3.3uF | IBS Electronics Inc | 250MPS335J05A vs 250MPF335J24T |
250MPF335J10C | Film Capacitor, Polypropylene, 250V, 3.3uF | IBS Electronics Inc | 250MPS335J05A vs 250MPF335J10C |
250MPF335K25X | Film Capacitor, Polypropylene, 250V, 3.3uF | IBS Electronics Inc | 250MPS335J05A vs 250MPF335K25X |
250MPS335J31X | CAP,MET POLYPROPYLENE,3.3UF,250VDC,5% -TOL,5% +TOL | IBS Electronics Inc | 250MPS335J05A vs 250MPS335J31X |
250MPS335K18B | CAP,MET POLYPROPYLENE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS335J05A vs 250MPS335K18B |
250MPF335J07T | Film Capacitor, Polypropylene, 250V, 3.3uF | IBS Electronics Inc | 250MPS335J05A vs 250MPF335J07T |
250MPF335J02C | Film Capacitor, Polypropylene, 250V, 3.3uF | IBS Electronics Inc | 250MPS335J05A vs 250MPF335J02C |
250MPS335K29A | CAP,MET POLYPROPYLENE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS335J05A vs 250MPS335K29A |
250MPS335K17B | CAP,MET POLYPROPYLENE,3.3UF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS335J05A vs 250MPS335K17B |
250MPF335J06T | Film Capacitor, Polypropylene, 250V, 3.3uF | IBS Electronics Inc | 250MPS335J05A vs 250MPF335J06T |