Part Details for 250MPS334K06B by IBS Electronics Inc
Overview of 250MPS334K06B by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPS334K06B
250MPS334K06B CAD Models
250MPS334K06B Part Data Attributes
|
250MPS334K06B
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPS334K06B
IBS Electronics Inc
CAP,MET POLYPROPYLENE,330NF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPS(CAPACITOR) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPS (CAPACITOR) | |
Terminal Pitch | 15 mm |
Alternate Parts for 250MPS334K06B
This table gives cross-reference parts and alternative options found for 250MPS334K06B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPS334K06B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF334K06C | Film Capacitor, Polypropylene, 250V, 0.33uF | IBS Electronics Inc | 250MPS334K06B vs 250MPF334K06C |
250PPN334K11B | Film Capacitor, Polypropylene, 250V, 0.33uF | IBS Electronics Inc | 250MPS334K06B vs 250PPN334K11B |
250MPS334K06A | CAP,MET POLYPROPYLENE,330NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS334K06B vs 250MPS334K06A |
250MPS334K06C | CAP,MET POLYPROPYLENE,330NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPS334K06B vs 250MPS334K06C |
250MPW334J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | 250MPS334K06B vs 250MPW334J |
250MPF334K06A | Film Capacitor, Polypropylene, 250V, 0.33uF | IBS Electronics Inc | 250MPS334K06B vs 250MPF334K06A |
250MPF334K06X | Film Capacitor, Polypropylene, 250V, 0.33uF | IBS Electronics Inc | 250MPS334K06B vs 250MPF334K06X |
250MPF334K06T | Film Capacitor, Polypropylene, 250V, 0.33uF | IBS Electronics Inc | 250MPS334K06B vs 250MPF334K06T |
250PPN334K11C | Film Capacitor, Polypropylene, 250V, 0.33uF | IBS Electronics Inc | 250MPS334K06B vs 250PPN334K11C |
QEF2E334KRPT | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 250MPS334K06B vs QEF2E334KRPT |