250MPS334K06B vs 250PPN334K11C feature comparison

250MPS334K06B IBS Electronics Inc

Buy Now Datasheet

250PPN334K11C IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Manufacturer Series MPS(CAPACITOR) PPN
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Series MPS (CAPACITOR) PPN
Terminal Pitch 15 mm 27.5 mm
Base Number Matches 1 1

Compare 250MPS334K06B with alternatives

Compare 250PPN334K11C with alternatives