Part Details for 250MPF103K18T by IBS Electronics Inc
Overview of 250MPF103K18T by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MPF103K18T
250MPF103K18T CAD Models
250MPF103K18T Part Data Attributes
|
250MPF103K18T
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPF103K18T
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | MPF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPF | |
Terminal Pitch | 26.5 mm |
Alternate Parts for 250MPF103K18T
This table gives cross-reference parts and alternative options found for 250MPF103K18T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPF103K18T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPF103J32C | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250MPF103J32C |
250PPN103J09X | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250PPN103J09X |
250PPN103K02B | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250PPN103K02B |
250MPF103J15B | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250MPF103J15B |
250MPF103J17B | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250MPF103J17B |
250MPF103J07C | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250MPF103J07C |
250MPF103K04B | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250MPF103K04B |
250PPN103K22B | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250PPN103K22B |
250PPN103J29X | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250PPN103J29X |
250PPN103K06X | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250MPF103K18T vs 250PPN103K06X |