Part Details for 250PPN103J09X by IBS Electronics Inc
Overview of 250PPN103J09X by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250PPN103J09X
250PPN103J09X CAD Models
250PPN103J09X Part Data Attributes
|
250PPN103J09X
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250PPN103J09X
IBS Electronics Inc
Film Capacitor, Polypropylene, 250V, 0.01uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PPN | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | PPN | |
Terminal Pitch | 22.5 mm |
Alternate Parts for 250PPN103J09X
This table gives cross-reference parts and alternative options found for 250PPN103J09X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250PPN103J09X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PPN103J15T | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250PPN103J15T |
250PPN103K22A | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250PPN103K22A |
250MPF103J01A | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250MPF103J01A |
250PPN103J08C | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250PPN103J08C |
250PPN103J02C | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250PPN103J02C |
250PPN103K17X | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250PPN103K17X |
250PPN103K21B | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250PPN103K21B |
250PPN103J28X | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250PPN103J28X |
250MPF103K19A | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250MPF103K19A |
250PPN103K32C | Film Capacitor, Polypropylene, 250V, 0.01uF | IBS Electronics Inc | 250PPN103J09X vs 250PPN103K32C |