Part Details for 250MPC473K10C by IBS Electronics Inc
Overview of 250MPC473K10C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 250MPC473K10C
250MPC473K10C CAD Models
250MPC473K10C Part Data Attributes
|
250MPC473K10C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPC473K10C
IBS Electronics Inc
CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 25 mm |
Alternate Parts for 250MPC473K10C
This table gives cross-reference parts and alternative options found for 250MPC473K10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPC473K10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPC473K24C | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K24C |
250MPC473K05B | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K05B |
250MPC473K12B | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K12B |
250MPC473K13B | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K13B |
250MPC473K16B | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K16B |
250MPC473K09A | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K09A |
250MPC473K11X | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K11X |
250MPC473K19A | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K19A |
250MPC473K22A | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K22A |
250MPC473K25B | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K10C vs 250MPC473K25B |