Part Details for 250MPC473K24C by IBS Electronics Inc
Overview of 250MPC473K24C by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 250MPC473K24C
250MPC473K24C CAD Models
250MPC473K24C Part Data Attributes
|
250MPC473K24C
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
250MPC473K24C
IBS Electronics Inc
CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Manufacturer Series | MPC(CAPACITOR) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MPC (CAPACITOR) | |
Terminal Pitch | 4.5 mm |
Alternate Parts for 250MPC473K24C
This table gives cross-reference parts and alternative options found for 250MPC473K24C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MPC473K24C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250MPC473K17C | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K17C |
250MPC473K28B | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K28B |
250MPC473K27B | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K27B |
250MPC473K05T | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K05T |
250MPC473K27T | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K27T |
250MPC473K32C | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K32C |
250MPC473K01A | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K01A |
250MPC473K02C | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K02C |
250MPC473K32T | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K32T |
250MPC473K11T | CAP,MET POLYCARBONATE,47NF,250VDC,10% -TOL,10% +TOL | IBS Electronics Inc | 250MPC473K24C vs 250MPC473K11T |