Part Details for 250MMW154MEF by Rubycon Corporation
Overview of 250MMW154MEF by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250MMW154MEF
250MMW154MEF CAD Models
250MMW154MEF Part Data Attributes
|
250MMW154MEF
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250MMW154MEF
Rubycon Corporation
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMW-EF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 250MMW154MEF
This table gives cross-reference parts and alternative options found for 250MMW154MEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250MMW154MEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2EBB154MAN100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250MMW154MEF vs 6EB2EBB154MAN100FK |
ECQE2A154MF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | 250MMW154MEF vs ECQE2A154MF |
X678.15-20-250 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | 250MMW154MEF vs X678.15-20-250 |
6TL2ERB154MCS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 250MMW154MEF vs 6TL2ERB154MCS |
BR715020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 250MMW154MEF vs BR715020250 |
6TM2ERB154MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250MMW154MEF vs 6TM2ERB154MAF |
6EB2ERB154MAG100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250MMW154MEF vs 6EB2ERB154MAG100FK |
6EB2ERB154MRN100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250MMW154MEF vs 6EB2ERB154MRN100FK |
6EB2ERB154MAM100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250MMW154MEF vs 6EB2ERB154MAM100FK |
6TM2ERB154MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 250MMW154MEF vs 6TM2ERB154MAN |