Part Details for X678.15-20-250 by ASC Capacitors
Overview of X678.15-20-250 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X678.15-20-250
X678.15-20-250 CAD Models
X678.15-20-250 Part Data Attributes
|
X678.15-20-250
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
X678.15-20-250
ASC Capacitors
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for X678.15-20-250
This table gives cross-reference parts and alternative options found for X678.15-20-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X678.15-20-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2EBB154MAN100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X678.15-20-250 vs 6EB2EBB154MAN100FK |
ECQE2A154MF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X678.15-20-250 vs ECQE2A154MF |
6TL2ERB154MCS | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | X678.15-20-250 vs 6TL2ERB154MCS |
BR715020250 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | X678.15-20-250 vs BR715020250 |
6TM2ERB154MAF | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X678.15-20-250 vs 6TM2ERB154MAF |
6EB2ERB154MAG100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X678.15-20-250 vs 6EB2ERB154MAG100FK |
6EB2ERB154MRN100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X678.15-20-250 vs 6EB2ERB154MRN100FK |
6EB2ERB154MAM100FK | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X678.15-20-250 vs 6EB2ERB154MAM100FK |
6TM2ERB154MAN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | X678.15-20-250 vs 6TM2ERB154MAN |
ECQE2154MB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | X678.15-20-250 vs ECQE2154MB |