Part Details for 250JB10L by International Rectifier
Overview of 250JB10L by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250JB10L
250JB10L CAD Models
250JB10L Part Data Attributes
|
250JB10L
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
250JB10L
International Rectifier
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, POWER MODULE-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | R-PUFM-D4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.11 V | |
JESD-30 Code | R-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 420 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 250JB10L
This table gives cross-reference parts and alternative options found for 250JB10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250JB10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26MB100A | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, ROHS COMPLIANT, MODULE-4 | Vishay Intertechnologies | 250JB10L vs 26MB100A |
26MB100A | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, MODULE-4 | Vishay Semiconductors | 250JB10L vs 26MB100A |
26MB100A | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, PACKAGE-4 | International Rectifier | 250JB10L vs 26MB100A |