Part Details for 250BXA47M12.5X25 by Rubycon Corporation
Overview of 250BXA47M12.5X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 250BXA47M12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250BXA47M12.5X25-ND
|
DigiKey | CAP ALUM 47UF 20% 250V RADIAL TH Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
$0.4381 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3000 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | 2400 |
|
$0.6600 / $2.4000 | Buy Now |
Part Details for 250BXA47M12.5X25
250BXA47M12.5X25 CAD Models
250BXA47M12.5X25 Part Data Attributes
|
250BXA47M12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXA47M12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.57 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 720 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 250BXA47M12.5X25
This table gives cross-reference parts and alternative options found for 250BXA47M12.5X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXA47M12.5X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470MDMAB25LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 1470MDMAB25LEN111M |
8470MDMAB25RTN0110 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 8470MDMAB25RTN0110 |
2470MDMAB25RFN4110 | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 2470MDMAB25RFN4110 |
1470MDMAB25RTN411M | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 1470MDMAB25RTN411M |
8470MDMAB25RAN011M | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 8470MDMAB25RAN011M |
1470MDMAB25RFN711B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 1470MDMAB25RFN711B |
1470MDMAB25RYN211P | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 1470MDMAB25RYN211P |
2470MDMAB25RFN411P | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 2470MDMAB25RFN411P |
8470MDMAB25RTN011P | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 8470MDMAB25RTN011P |
1470MDMAB25RTN911B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA47M12.5X25 vs 1470MDMAB25RTN911B |