Part Details for 1470MDMAB25RTN411M by Fenghua (HK) Electronics Ltd
Overview of 1470MDMAB25RTN411M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1470MDMAB25RTN411M
1470MDMAB25RTN411M CAD Models
1470MDMAB25RTN411M Part Data Attributes
|
1470MDMAB25RTN411M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470MDMAB25RTN411M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 380 mA |
Alternate Parts for 1470MDMAB25RTN411M
This table gives cross-reference parts and alternative options found for 1470MDMAB25RTN411M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470MDMAB25RTN411M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470MDMAB25LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 1470MDMAB25LEN111M |
2470MDMAB25RAN011C | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 2470MDMAB25RAN011C |
1470MDMAB25LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 1470MDMAB25LEN7110 |
1470MDMAB25RTN311B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 1470MDMAB25RTN311B |
8470MDMAB25RYN711B | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 8470MDMAB25RYN711B |
8470MDMAB25RXN4N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 8470MDMAB25RXN4N |
2470MDMAB25RFN111C | CAP,AL2O3,47UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 2470MDMAB25RFN111C |
2470MDMAB25RXN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 2470MDMAB25RXN3110 |
2470MDMAB25LEN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | 1470MDMAB25RTN411M vs 2470MDMAB25LEN711C |
250BXA47MEFC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 1470MDMAB25RTN411M vs 250BXA47MEFC12.5X25 |