Part Details for 250BXA10MEFCRI10X20 by Rubycon Corporation
Overview of 250BXA10MEFCRI10X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 250BXA10MEFCRI10X20
250BXA10MEFCRI10X20 CAD Models
250BXA10MEFCRI10X20 Part Data Attributes
|
250BXA10MEFCRI10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
250BXA10MEFCRI10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 280 mA | |
Series | BXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 250BXA10MEFCRI10X20
This table gives cross-reference parts and alternative options found for 250BXA10MEFCRI10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 250BXA10MEFCRI10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100MDM1020RYN7110 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 1100MDM1020RYN7110 |
2100MDM1020LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 2100MDM1020LEN111M |
1100MDM1020LEN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 1100MDM1020LEN711P |
8100MDM1020LEN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 8100MDM1020LEN411C |
1100MDM1020RAN411B | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 1100MDM1020RAN411B |
2100MDM1020RAN1110 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 2100MDM1020RAN1110 |
2100MDM1020RYN9110 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 2100MDM1020RYN9110 |
8100MDM1020RFN5F | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 8100MDM1020RFN5F |
8100MDM1020LEN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 8100MDM1020LEN411B |
1100MDM1020LEN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 250BXA10MEFCRI10X20 vs 1100MDM1020LEN411M |