Part Details for 2100MDM1020RYN9110 by Fenghua (HK) Electronics Ltd
Overview of 2100MDM1020RYN9110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2100MDM1020RYN9110
2100MDM1020RYN9110 CAD Models
2100MDM1020RYN9110 Part Data Attributes
|
2100MDM1020RYN9110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2100MDM1020RYN9110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 280 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 2100MDM1020RYN9110
This table gives cross-reference parts and alternative options found for 2100MDM1020RYN9110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2100MDM1020RYN9110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100MDM1020LEN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 2100MDM1020LEN111M |
1100MDM1020RYN7110 | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 1100MDM1020RYN7110 |
8100MDM1020LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 8100MDM1020LEN211M |
2100MDM1020LEN211C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 2100MDM1020LEN211C |
8100MDM1020RYN911C | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 8100MDM1020RYN911C |
8100MDM1020RAN111C | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 8100MDM1020RAN111C |
1100MDM1020RAN411M | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 1100MDM1020RAN411M |
1100MDM1020RAN711C | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 1100MDM1020RAN711C |
1100MDM1020RYN311C | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 1100MDM1020RYN311C |
1100MDM1020RYN111C | CAP,AL2O3,10UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2100MDM1020RYN9110 vs 1100MDM1020RYN111C |