Part Details for 24RCM150-12 by Bel Fuse
Overview of 24RCM150-12 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 24RCM150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24RCM150-12
|
Avnet Abacus | (Alt: 24RCM150-12) RoHS: Compliant Min Qty: 16 Package Multiple: 8 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
24RCM150-12
|
IBS Electronics | Isolated DC/DC Converters - Chassis Mount BEL POWER Min Qty: 16 Package Multiple: 1 | 0 |
|
$303.1600 | Buy Now |
Part Details for 24RCM150-12
24RCM150-12 CAD Models
24RCM150-12 Part Data Attributes
|
24RCM150-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
24RCM150-12
Bel Fuse
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 164.5 mm | |
Load Regulation-Max | 5.83333% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVERLOAD; OVER TEMPERATURE | |
Seated Height-Max | 36.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 96 mm |