There are no models available for this part yet.
Overview of 24FC64F-I/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 24FC64F-I/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24FC64F-I/P-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
317 In Stock |
|
$0.5974 / $0.6300 | Buy Now | |
DISTI #
24FC64F-I/P
|
Avnet Americas | 64K, 8K X 8, 2.5V HI-SPEED SER - Rail/Tube (Alt: 24FC64F-I/P) RoHS: Compliant Min Qty: 660 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5800 / $0.6100 | Buy Now | |
DISTI #
579-24FC64F-I/P
|
Mouser Electronics | EEPROM 64K 8KX8 2.5V HI-SPD SER EE IND 1/4AWP RoHS: Compliant | 339 |
|
$0.5800 / $0.6100 | Buy Now | |
DISTI #
24FC64F-I/P
|
Microchip Technology Inc | 64K, 8K X 8, 2.5V SER EE, IND, 1/4 ARRAY WRITE PROTECT, Projected EOL: 2039-03-02 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
16740 Alternates Available |
|
$0.4500 / $0.6100 | Buy Now | |
DISTI #
70570896
|
RS | 64K, 8K X 8, 2.5V HI-SPEED SER EE, IND | Microchip Technology Inc. 24FC64F-I/P RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ | |
Onlinecomponents.com | EEPROM - Serial-I²C - 64Kb (8K x 8) - 1MHz - 1.8/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin DIP - Tube RoHS: Compliant | 18780 Factory Stock |
|
$0.4716 / $0.5917 | Buy Now | ||
NAC | 64K, 8K X 8, 2.5V HI-SPEED SER EE, IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 15000 |
|
$0.4900 / $0.6000 | Buy Now | ||
DISTI #
24FC64F-I/P
|
Avnet Silica | 64K, 8K X 8, 2.5V HI-SPEED SER (Alt: 24FC64F-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
24FC64F-I/P
|
EBV Elektronik | 64K, 8K X 8, 2.5V HI-SPEED SER (Alt: 24FC64F-I/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | 64Kbit I2C PDIP-8 EEPROM ROHS | 3 |
|
$0.2737 / $0.4267 | Buy Now |
CAD Models for 24FC64F-I/P by Microchip Technology Inc
Part Data Attributes for 24FC64F-I/P by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
200
|
Endurance
|
1000000 Write/Erase Cycles
|
I2C Control Byte
|
1010DDDR
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.271 mm
|
Memory Density
|
65536 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
8
|
Number of Words
|
8192 words
|
Number of Words Code
|
8000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
8KX8
|
Output Characteristics
|
OPEN-DRAIN
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
5.334 mm
|
Serial Bus Type
|
I2C
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.003 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE
|
Alternate Parts for 24FC64F-I/P
This table gives cross-reference parts and alternative options found for 24FC64F-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC64F-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAV24C02WE-GT3 | EEPROM Serial 2-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | 24FC64F-I/P vs CAV24C02WE-GT3 |
S-24C128CH-J8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | 24FC64F-I/P vs S-24C128CH-J8T2U3 |
CAT64LC40WI-GT3 | 4 kb SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | 24FC64F-I/P vs CAT64LC40WI-GT3 |
CAT24C08HU4I-GT3 | EEPROM Serial 8-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | onsemi | 24FC64F-I/P vs CAT24C08HU4I-GT3 |
BR24S64FVM-WTR | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | 24FC64F-I/P vs BR24S64FVM-WTR |
24AA64F-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24FC64F-I/P vs 24AA64F-I/P |
BR24S64FVJ-WE2 | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | 24FC64F-I/P vs BR24S64FVJ-WE2 |
S-93C56BD0I-I8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8 | ABLIC Inc. | 24FC64F-I/P vs S-93C56BD0I-I8T1U |
M24128-BWMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | 24FC64F-I/P vs M24128-BWMN6P |
S-93C66BR0I-J8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | 24FC64F-I/P vs S-93C66BR0I-J8T1U |