Part Details for S-93C56BD0I-I8T1U by ABLIC Inc.
Overview of S-93C56BD0I-I8T1U by ABLIC Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-93C56BD0I-I8T1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1662-2080-1-ND
|
DigiKey | IC EEPROM 2KBIT MICROWIRE SNT8A Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2 In Stock |
|
$0.2498 / $0.3900 | Buy Now |
DISTI #
S-93C56BD0I-I8T1U
|
Avnet Americas | EEPROM Serial (3-Wire) 2K-bit 128 X 16 8-Pin SNT-8A T/R - Tape and Reel (Alt: S-93C56BD0I-I8T1U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
628-S-93C56BD0II8T1U
|
Mouser Electronics | EEPROM EEPROM, 2KB, 3 WIRE RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2103 / $0.2229 | Buy Now |
Part Details for S-93C56BD0I-I8T1U
S-93C56BD0I-I8T1U CAD Models
S-93C56BD0I-I8T1U Part Data Attributes
|
S-93C56BD0I-I8T1U
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-93C56BD0I-I8T1U
ABLIC Inc.
EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TMSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ABLIC INC | |
Package Description | SNT-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABLIC Inc. | |
Additional Feature | 100 YEARS DATA RETENTION | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.5 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.97 mm | |
Write Cycle Time-Max (tWC) | 8 ms |
Alternate Parts for S-93C56BD0I-I8T1U
This table gives cross-reference parts and alternative options found for S-93C56BD0I-I8T1U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-93C56BD0I-I8T1U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAV24C02WE-GT3 | EEPROM Serial 2-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | S-93C56BD0I-I8T1U vs CAV24C02WE-GT3 |
S-24C128CH-J8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93C56BD0I-I8T1U vs S-24C128CH-J8T2U3 |
CAT64LC40WI-GT3 | 4 kb SPI Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | S-93C56BD0I-I8T1U vs CAT64LC40WI-GT3 |
CAT24C08HU4I-GT3 | EEPROM Serial 8-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL | onsemi | S-93C56BD0I-I8T1U vs CAT24C08HU4I-GT3 |
BR24S64FVM-WTR | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | S-93C56BD0I-I8T1U vs BR24S64FVM-WTR |
24AA64F-I/P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | S-93C56BD0I-I8T1U vs 24AA64F-I/P |
BR24S64FVJ-WE2 | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | S-93C56BD0I-I8T1U vs BR24S64FVJ-WE2 |
M24128-BWMN6P | 128 Kbit Serial I2C Bus EEPROM | STMicroelectronics | S-93C56BD0I-I8T1U vs M24128-BWMN6P |
S-93C66BR0I-J8T1U | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | S-93C56BD0I-I8T1U vs S-93C66BR0I-J8T1U |
CAV24C04YE-GT3 | EEPROM Serial 4-Kb I2C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | onsemi | S-93C56BD0I-I8T1U vs CAV24C04YE-GT3 |