Part Details for 24CW640T-I/MUY by Microchip Technology Inc
Overview of 24CW640T-I/MUY by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 24CW640T-I/MUY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC2702
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Udfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24CW640T-I/MUY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
24CW640T-I/MUYCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4174 In Stock |
|
$1.2300 / $1.3200 | Buy Now |
DISTI #
24CW640T-I/MUY
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K X 8 8-Pin UDFN T/R - Tape and Reel (Alt: 24CW640T-I/MUY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-24CW640MUY
|
Mouser Electronics | EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp RoHS: Compliant | 1495 |
|
$1.2200 / $1.3200 | Buy Now |
DISTI #
24CW640T-I/MUY
|
Microchip Technology Inc | 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp, Projected EOL: 2044-05-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 39600 |
|
$1.0900 / $1.3200 | Buy Now |
|
Ameya Holding Limited | 39600 |
|
RFQ | ||
|
NAC | 1.6-5.5V, 1MHz, Ind Tmp, 8-UDFN - Package: 8 UDFN 2x3x0.5mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 0 |
|
$1.3100 | Buy Now |
DISTI #
24CW640T-I/MUY
|
Avnet Silica | EEPROM Serial-I2C 64K-bit 8K X 8 8-Pin UDFN T/R (Alt: 24CW640T-I/MUY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
24CW640T-I/MUY
|
EBV Elektronik | EEPROM Serial-I2C 64K-bit 8K X 8 8-Pin UDFN T/R (Alt: 24CW640T-I/MUY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 24CW640T-I/MUY
24CW640T-I/MUY CAD Models
24CW640T-I/MUY Part Data Attributes
|
24CW640T-I/MUY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24CW640T-I/MUY
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-07-25 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 24CW640T-I/MUY
This table gives cross-reference parts and alternative options found for 24CW640T-I/MUY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CW640T-I/MUY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24CW640T-I/ST | EEPROM | Microchip Technology Inc | 24CW640T-I/MUY vs 24CW640T-I/ST |
24CW647T-I/CS1668 | EEPROM | Microchip Technology Inc | 24CW640T-I/MUY vs 24CW647T-I/CS1668 |
24CW640-I/ST | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24CW640T-I/MUY vs 24CW640-I/ST |
24CW647T-I/CS0668 | EEPROM | Microchip Technology Inc | 24CW640T-I/MUY vs 24CW647T-I/CS0668 |
24CW640T-I/CS0668 | EEPROM | Microchip Technology Inc | 24CW640T-I/MUY vs 24CW640T-I/CS0668 |
24CW647-I/SN | EEPROM | Microchip Technology Inc | 24CW640T-I/MUY vs 24CW647-I/SN |
24CW640T-I/OT | EEPROM, 8KX8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24CW640T-I/MUY vs 24CW640T-I/OT |
24CW640T-I/CS1668 | EEPROM | Microchip Technology Inc | 24CW640T-I/MUY vs 24CW640T-I/CS1668 |