24CW640T-I/OT
Microchip Technology Inc
Description: EEPROM, 8KX8, Serial, CMOS, PDSO5

Overview of 24CW640T-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 24CW640T-I/OT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC4494
Newark Eeprom, 64Kbit, I2C, 1Mhz, Sot-23-5, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24CW640T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.4880
$0.4880 Buy Now
DISTI # 56AC9547
Newark Eeprom, 64Kbit, I2C, 1Mhz, Sot-23-5, Memory Configuration:8K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 24CW640T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5100
$0.5100 Buy Now
DISTI # 84AC3631
Newark Sot-23 64 Kbit I2C Serial Eeprom With Software Write Protection, Industrial Temp Rohs Compliant: Yes |Microchip 24CW640T-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4000
$0.4000 Buy Now
DISTI # 24CW640T-I/OTCT-ND
DigiKey IC EEPROM 64KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3642
In Stock
  • 1 $0.5000
  • 25 $0.4944
  • 100 $0.4738
  • 3,000 $0.4738
$0.4738 / $0.5000 Buy Now
DISTI # 24CW640T-I/OT
Avnet Americas EEPROM Serial-I2C 64K-bit 8K x 8 Bit 1.6V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24CW640T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 1 $0.4900
  • 25 $0.4800
  • 100 $0.4600
$0.4600 / $0.4900 Buy Now
DISTI # 579-24CW640T-I/OT
Mouser Electronics EEPROM 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp RoHS: Compliant 36038
  • 1 $0.4900
  • 100 $0.4800
  • 500 $0.4600
$0.4600 / $0.4900 Buy Now
DISTI # V72:2272_21593823
Arrow Electronics EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2311 Container: Cut Strips Americas - 1464
  • 1 $0.4515
  • 10 $0.4509
  • 25 $0.4505
  • 100 $0.4501
  • 250 $0.4497
  • 500 $0.4492
  • 1,000 $0.4488
$0.4488 / $0.4515 Buy Now
DISTI # 24CW640T-I/OT
Microchip Technology Inc 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp, Projected EOL: 2044-02-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 33753
  • 1 $0.4900
  • 25 $0.4800
  • 100 $0.4600
  • 1,000 $0.4500
  • 5,000 $0.4200
$0.4200 / $0.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.4550
$0.4550 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant 7250 In Stock
  • 500 $0.4859
  • 1,000 $0.4786
  • 3,000 $0.4477
  • 6,000 $0.4410
  • 9,000 $0.4344
  • 12,000 $0.4278
  • 15,000 $0.4214
$0.4214 / $0.4859 Buy Now
DISTI # 66946697
Verical EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2311 Americas - 1464
  • 1,000 $0.4488
$0.4488 Buy Now
DISTI # 24CW640T-I/OT
TME IC: EEPROM memory, 64kbEEPROM, I2C, 8kx8bit, 1.6÷5.5V, 1MHz, serial Min Qty: 10 0
  • 10 $0.7030
  • 100 $0.6290
  • 500 $0.5550
$0.5550 / $0.7030 RFQ
Ameya Holding Limited 64Kb I2C SERIAL EEPROM WITH SOFTWARE WRITE PROTECTION, INDUSTRIAL TEMP sot-23 753
RFQ
NAC 64 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 27000
  • 1 $0.5400
  • 100 $0.4900
  • 500 $0.4500
  • 1,000 $0.4400
$0.4400 / $0.5400 Buy Now
DISTI # 24CW640T-I/OT
Avnet Silica EEPROM Serial-I2C 64K-bit 8K x 8 Bit 1.6V to 5.5V 5-Pin SOT-23 T/R (Alt: 24CW640T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED 64Kbit I2C SOT-23-5 EEPROM ROHS 497
  • 5 $1.2343
  • 50 $0.9576
  • 150 $0.7972
  • 500 $0.7488
  • 2,500 $0.7261
$0.7261 / $1.2343 Buy Now
DISTI # 24CW640T-I/OT
EBV Elektronik EEPROM Serial-I2C 64K-bit 8K x 8 Bit 1.6V to 5.5V 5-Pin SOT-23 T/R (Alt: 24CW640T-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics EEPROM - Serial-I²C - 64K-bit (8K x 8) - 1.8V/2.5V/3.3V/5V - 5-Pin SOT-23 - Tape&Reel RoHS: Compliant 7250 In Stock
  • 500 $0.4859
  • 1,000 $0.4786
  • 3,000 $0.4477
  • 6,000 $0.4410
  • 9,000 $0.4344
  • 12,000 $0.4278
  • 15,000 $0.4214
$0.4214 / $0.4859 Buy Now

CAD Models for 24CW640T-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 24CW640T-I/OT by Microchip Technology Inc

24CW640T-I/OT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010000R
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.95 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
5
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.63 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 24CW640T-I/OT
    Microchip Technology Inc
    EEPROM, 8KX8, Serial, CMOS, PDSO5
    VS

Alternate Parts for 24CW640T-I/OT

This table gives cross-reference parts and alternative options found for 24CW640T-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24CW640T-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24CW640T-I/MUY EEPROM Microchip Technology Inc 24CW640T-I/OT vs 24CW640T-I/MUY
24CW640T-I/ST EEPROM Microchip Technology Inc 24CW640T-I/OT vs 24CW640T-I/ST
24CW647T-I/CS1668 EEPROM Microchip Technology Inc 24CW640T-I/OT vs 24CW647T-I/CS1668
24CW640-I/ST EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24CW640T-I/OT vs 24CW640-I/ST
24CW647T-I/CS0668 EEPROM Microchip Technology Inc 24CW640T-I/OT vs 24CW647T-I/CS0668
24CW640T-I/CS0668 EEPROM Microchip Technology Inc 24CW640T-I/OT vs 24CW640T-I/CS0668
24CW647-I/SN EEPROM Microchip Technology Inc 24CW640T-I/OT vs 24CW647-I/SN
24CW640T-I/CS1668 EEPROM Microchip Technology Inc 24CW640T-I/OT vs 24CW640T-I/CS1668

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24CW640T-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24CW640T-I/OT by Microchip Technology Inc

  • Please alert me when 24CW640T-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24CW640T-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24CW640T-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24CW640T-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24CW640T-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24CW640T-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: