Part Details for 24C02BT-E/P by Microchip Technology Inc
Overview of 24C02BT-E/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24C02BT-E/P
24C02BT-E/P CAD Models
24C02BT-E/P Part Data Attributes
|
24C02BT-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24C02BT-E/P
Microchip Technology Inc
24C02BT-E/P, DIP3-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP3-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010XXXR | |
JESD-30 Code | R-PDIP-T8 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE |
Alternate Parts for 24C02BT-E/P
This table gives cross-reference parts and alternative options found for 24C02BT-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24C02BT-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-381-0191 | EEPROM, 256X8, Serial, CMOS, PDIP8, | Xicor Inc | 24C02BT-E/P vs 5962-01-381-0191 |
5962-01-379-2863 | EEPROM, 512X8, Serial, CMOS, PDIP8, | Xicor Inc | 24C02BT-E/P vs 5962-01-379-2863 |
WF-128K32-200HM | Flash Module, 128KX32, 200ns, CPGA66, | White Electronic Designs Corp | 24C02BT-E/P vs WF-128K32-200HM |
X2402DMB | EEPROM, 256X8, Serial, MOS, CDIP8, | Xicor Inc | 24C02BT-E/P vs X2402DMB |
X24C08SM-3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, | Xicor Inc | 24C02BT-E/P vs X24C08SM-3 |
WF128K32-60H1Q5 | Flash Module, 128KX32, 60ns, CPGA66, HIP-66 | White Electronic Designs Corp | 24C02BT-E/P vs WF128K32-60H1Q5 |
X5045PI-1.8 | EEPROM, 512X8, Serial, CMOS, PDIP8, | Xicor Inc | 24C02BT-E/P vs X5045PI-1.8 |
X24C04S8C7000 | EEPROM, 512X8, Serial, CMOS, PDSO8, | Xicor Inc | 24C02BT-E/P vs X24C04S8C7000 |
WF-128K32-200HI | Flash Module, 128KX32, 200ns, CPGA66, | White Electronic Designs Corp | 24C02BT-E/P vs WF-128K32-200HI |