Memory
24AA16-I/STRVD
Microchip Technology Inc
Description: 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8

Overview of 24AA16-I/STRVD by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 24AA16-I/STRVD by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24AA16-I/STRVD by Microchip Technology Inc

24AA16-I/STRVD
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
1 MILLION ERASE/WRITE CYCLES
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
I2C
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 24AA16-I/STRVD
    Microchip Technology Inc
    2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8
    VS

Alternate Parts for 24AA16-I/STRVD

This table gives cross-reference parts and alternative options found for 24AA16-I/STRVD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24AA16-I/STRVD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24AA16T-I/STG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA16-I/STRVD vs 24AA16T-I/STG
AT24C16-10TU-1.8 EEPROM, 2KX8, Serial, CMOS, PDSO8, 4.40 MM, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation 24AA16-I/STRVD vs AT24C16-10TU-1.8
24AA16T-I/ST 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA16-I/STRVD vs 24AA16T-I/ST
24AA16T-E/ST 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA16-I/STRVD vs 24AA16T-E/ST
24AA16-E/ST 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA16-I/STRVD vs 24AA16-E/ST
24AA16-I/ST 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA16-I/STRVD vs 24AA16-I/ST
24AA16T/STRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc 24AA16-I/STRVD vs 24AA16T/STRVD
AT24C16-10TC-1.8 EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.170 INCH, PLASTIC, TSSOP-8 Atmel Corporation 24AA16-I/STRVD vs AT24C16-10TC-1.8
24AA16T-I/STRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24AA16-I/STRVD vs 24AA16T-I/STRVD
Part Number Description Manufacturer Compare
M24C16-RDW3 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 24AA16-I/STRVD vs M24C16-RDW3
M24C16-FBN6G I2C/2-WIRE SERIAL EEPROM STMicroelectronics 24AA16-I/STRVD vs M24C16-FBN6G
BR24L16FVM-WTR EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 ROHM Semiconductor 24AA16-I/STRVD vs BR24L16FVM-WTR
M24C16-FTW20I/90 16 Kbit serial I2C bus EEPROM STMicroelectronics 24AA16-I/STRVD vs M24C16-FTW20I/90
M24C16-RMB6TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics 24AA16-I/STRVD vs M24C16-RMB6TP
M24C16-FCS5P I2C/2-WIRE SERIAL EEPROM STMicroelectronics 24AA16-I/STRVD vs M24C16-FCS5P
M24C16-RDS3T/W 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics 24AA16-I/STRVD vs M24C16-RDS3T/W
S-24C16AFJ-TB-01 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, SOP-8 Epson Electronics America Inc 24AA16-I/STRVD vs S-24C16AFJ-TB-01
24AA16T-I/SNG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24AA16-I/STRVD vs 24AA16T-I/SNG
M24C16-RDW5TP 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics 24AA16-I/STRVD vs M24C16-RDW5TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24AA16-I/STRVD by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24AA16-I/STRVD by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24AA16-I/STRVD would you like to use for your alert(s)?
  • Please alert me when 24AA16-I/STRVD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24AA16-I/STRVD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24AA16-I/STRVD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24AA16-I/STRVD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24AA16-I/STRVD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24AA16-I/STRVD by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: