Part Details for BR24L16FVM-WTR by ROHM Semiconductor
Overview of BR24L16FVM-WTR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BR24L16FVM-WTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR24L16FVM-WCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 8MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.4658 / $0.7800 | Buy Now |
DISTI #
BR24L16FVM-WTR
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: BR24L16FVM-WTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2611 / $0.3489 | Buy Now |
DISTI #
755-BR24L16FVM-WTR
|
Mouser Electronics | EEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM RoHS: Compliant | 2980 |
|
$0.4290 / $0.7000 | Buy Now |
|
Future Electronics | BR24 Series 16 Kb (2K X 8) 1.7 to 5.5 V SMT I2C Bus Serial EEPROM - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.4550 | Buy Now |
DISTI #
69095226
|
Verical | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.5035 / $0.5797 | Buy Now |
DISTI #
69265130
|
Verical | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2329 | Americas - 79 |
|
$0.4700 | Buy Now |
|
Quest Components | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 | 5072 |
|
$0.5325 / $1.7750 | Buy Now |
|
Ameya Holding Limited | BR24 Series 16 Kb (2K X 8) 1.7 to 5.5 V SMT I2C Bus Serial EEPROM - MSOP-8 Min Qty: 1 | 50-Authorized Distributor |
|
$0.5132 / $0.8210 | Buy Now |
DISTI #
BR24L16FVM-WTR
|
Avnet Silica | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R (Alt: BR24L16FVM-WTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S625900451398
|
Chip1Stop | EEPROM Serial-2Wire 16K-bit 2K x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 79 |
|
$0.3760 / $0.4050 | Buy Now |
Part Details for BR24L16FVM-WTR
BR24L16FVM-WTR CAD Models
BR24L16FVM-WTR Part Data Attributes
|
BR24L16FVM-WTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR24L16FVM-WTR
ROHM Semiconductor
EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.095 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for BR24L16FVM-WTR
This table gives cross-reference parts and alternative options found for BR24L16FVM-WTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR24L16FVM-WTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24T16FVM-WE2 | EEPROM, | ROHM Semiconductor | BR24L16FVM-WTR vs BR24T16FVM-WE2 |
BR24S16FVM-WTR | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | BR24L16FVM-WTR vs BR24S16FVM-WTR |
BR24G16FVM-3GTTR | EEPROM, 2KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | BR24L16FVM-WTR vs BR24G16FVM-3GTTR |
BR24G16FVM-3AGTTR | EEPROM, | ROHM Semiconductor | BR24L16FVM-WTR vs BR24G16FVM-3AGTTR |
BR24T16FVM-WTR | EEPROM, 2KX8, Serial, CMOS, PDSO8, | ROHM Semiconductor | BR24L16FVM-WTR vs BR24T16FVM-WTR |
BR24L16FVM-WTL | EEPROM Card, 2KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | BR24L16FVM-WTR vs BR24L16FVM-WTL |