24R7LFM0511RTN111B
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL

Overview of 24R7LFM0511RTN111B by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 24R7LFM0511RTN111B by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24R7LFM0511RTN111B by Fenghua (HK) Electronics Ltd

24R7LFM0511RTN111B
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
45 mA
Want to compare parts?
  1. 24R7LFM0511RTN111B
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 24R7LFM0511RTN111B

This table gives cross-reference parts and alternative options found for 24R7LFM0511RTN111B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24R7LFM0511RTN111B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14R7LFM0511LLN211A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 14R7LFM0511LLN211A
84R7LFM0511RFN4N CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 84R7LFM0511RFN4N
84R7LFM0511LW04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 84R7LFM0511LW04C
84R7LFM0511RFN5N CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 84R7LFM0511RFN5N
14R7LFM0511LLN311A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 14R7LFM0511LLN311A
84R7LFM0511RF07N CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 84R7LFM0511RF07N
84R7LFM0511RFN70 CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 84R7LFM0511RFN70
24R7LFM0511RXN511R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 24R7LFM0511RXN511R
14R7LFM0511RTN911A CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 14R7LFM0511RTN911A
24R7LFM0511NPN911R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 24R7LFM0511RTN111B vs 24R7LFM0511NPN911R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24R7LFM0511RTN111B by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24R7LFM0511RTN111B by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 24R7LFM0511RTN111B would you like to use for your alert(s)?
  • Please alert me when 24R7LFM0511RTN111B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24R7LFM0511RTN111B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24R7LFM0511RTN111B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24R7LFM0511RTN111B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24R7LFM0511RTN111B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24R7LFM0511RTN111B by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: