Part Details for 14R7LFM0511LLN311A by Fenghua (HK) Electronics Ltd
Overview of 14R7LFM0511LLN311A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14R7LFM0511LLN311A
14R7LFM0511LLN311A CAD Models
14R7LFM0511LLN311A Part Data Attributes
|
14R7LFM0511LLN311A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
14R7LFM0511LLN311A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 14R7LFM0511LLN311A
This table gives cross-reference parts and alternative options found for 14R7LFM0511LLN311A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7LFM0511LLN311A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LFM0511LLN211A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 14R7LFM0511LLN211A |
84R7LFM0511RFN4N | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 84R7LFM0511RFN4N |
84R7LFM0511LW04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 84R7LFM0511LW04C |
84R7LFM0511RFN5N | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 84R7LFM0511RFN5N |
84R7LFM0511RF07N | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 84R7LFM0511RF07N |
24R7LFM0511RTN111B | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 24R7LFM0511RTN111B |
84R7LFM0511RFN70 | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 84R7LFM0511RFN70 |
24R7LFM0511RXN511R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 24R7LFM0511RXN511R |
14R7LFM0511RTN911A | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 14R7LFM0511RTN911A |
24R7LFM0511NPN911R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LFM0511LLN311A vs 24R7LFM0511NPN911R |