Datasheets
24LCS52/P by: Microchip Technology Inc

256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8

Part Details for 24LCS52/P by Microchip Technology Inc

Overview of 24LCS52/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 24LCS52/P

Part # Distributor Description Stock Price Buy
Quest Components 256 X 8 I2C/2-WIRE SERIAL EEPROM, 3500 ns, PDIP8 594
  • 1 $0.7200
  • 34 $0.4800
  • 126 $0.3360
$0.3360 / $0.7200 Buy Now

Part Details for 24LCS52/P

24LCS52/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

24LCS52/P Part Data Attributes

24LCS52/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
24LCS52/P Microchip Technology Inc 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature 1000K ERASE/WRITE CYCLES; HARDWARE WRITE PROTECT; DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK) 0.1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Serial Bus Type I2C
Standby Current-Max 0.00003 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for 24LCS52/P

This table gives cross-reference parts and alternative options found for 24LCS52/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LCS52/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
24LCS52/PRVA 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52/PRVA
24LCS52-I/P 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52-I/P
24LCS52-I/PRVA 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52-I/PRVA
Part Number Description Manufacturer Compare
24LCS52/STA22 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52/STA22
24LCS52T/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LCS52/P vs 24LCS52T/SN
24LCS52T-I/STHA24 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52T-I/STHA24
24LCS52T-I/STG IC,SERIAL EEPROM,256X8,CMOS,TSSOP,8PIN,PLASTIC Microchip Technology Inc 24LCS52/P vs 24LCS52T-I/STG
24LCS52T-I/STRVA 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52T-I/STRVA
24LCS52T/SNRVA 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 24LCS52/P vs 24LCS52T/SNRVA
24LCS52T/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52T/ST
24LCS52T-I/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52T-I/ST
24LCS52-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 24LCS52/P vs 24LCS52-I/SN
24LCS52T-I/STGA24 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 24LCS52/P vs 24LCS52T-I/STGA24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LCS52/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LCS52/P by Microchip Technology Inc

  • Please alert me when 24LCS52/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 24LCS52/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LCS52/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 24LCS52/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LCS52/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LCS52/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: