Part Details for 24LC256T-E/MS by Microchip Technology Inc
Overview of 24LC256T-E/MS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC256T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H1529
|
Newark | Eeprom, Aec-Q100, 256Kbit, -40To125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC256T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
24LC256T-E/MSCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2100 In Stock |
|
$1.0944 / $1.1700 | Buy Now |
DISTI #
24LC256T-E/MS
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 3.3V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: 24LC256T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.0600 / $1.1400 | Buy Now |
DISTI #
579-24LC256T-E/MS
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 7020 |
|
$1.0700 / $1.1400 | Buy Now |
DISTI #
24LC256T-E/MS
|
Microchip Technology Inc | 256K, 32K X 8, 2.5V SER EE, Projected EOL: 2034-09-19 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 40000 |
|
$0.8500 / $1.1400 | Buy Now |
DISTI #
70571366
|
RS | 256K, 32K X 8, 2.5V SER EE, EXT | Microchip Technology Inc. 24LC256T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 / $2.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 256Kb (32K x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tape&Reel RoHS: Compliant | 40000 Factory Stock |
|
$1.0100 / $1.2100 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 256KBIT 400KHZ 8MSOP | 4784 |
|
RFQ | |
|
NAC | 256K, 32K X 8, 2.5V SER EE, EXT - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 32500 |
|
$1.0600 / $1.3100 | Buy Now |
Part Details for 24LC256T-E/MS
24LC256T-E/MS CAD Models
24LC256T-E/MS Part Data Attributes:
|
24LC256T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC256T-E/MS
Microchip Technology Inc
32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC256T-E/MS
This table gives cross-reference parts and alternative options found for 24LC256T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC256-E/MS | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC256T-E/MS vs 24LC256-E/MS |
24LC256-I/MS | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC256T-E/MS vs 24LC256-I/MS |
24LC256T-I/MS | 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | 24LC256T-E/MS vs 24LC256T-I/MS |