Memory
24LC256-IT/MS
Microchip Technology Inc
Description: 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8

Overview of 24LC256-IT/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 24LC256-IT/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24LC256-IT/MS by Microchip Technology Inc

24LC256-IT/MS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
ROHS COMPLIANT, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
I2C
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. 24LC256-IT/MS
    Microchip Technology Inc
    32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
    VS

Alternate Parts for 24LC256-IT/MS

This table gives cross-reference parts and alternative options found for 24LC256-IT/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC256-IT/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24LC256T-E/MS 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-IT/MS vs 24LC256T-E/MS
24LC256-I/MS 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-IT/MS vs 24LC256-I/MS
24LC256-I/MSG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-IT/MS vs 24LC256-I/MSG
24LC256T-I/MSG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-IT/MS vs 24LC256T-I/MSG
24LC256-E/MS 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-IT/MS vs 24LC256-E/MS
Part Number Description Manufacturer Compare
24AA256-E/MSG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-IT/MS vs 24AA256-E/MSG
24LC256-IT/SM 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc 24LC256-IT/MS vs 24LC256-IT/SM
24FC256T-E/ST14 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24LC256-IT/MS vs 24FC256T-E/ST14
24FC256-I/PRVA 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC256-IT/MS vs 24FC256-I/PRVA
M24256-BWDW6T 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics 24LC256-IT/MS vs M24256-BWDW6T
24AA256T-I/ST14 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24LC256-IT/MS vs 24AA256T-I/ST14
CAT24C256WE-GT3 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi 24LC256-IT/MS vs CAT24C256WE-GT3
24LC256-E/PG 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24LC256-IT/MS vs 24LC256-E/PG
CAT24C256WI-T2 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi 24LC256-IT/MS vs CAT24C256WI-T2
24AA256T-E/MS 32K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc 24LC256-IT/MS vs 24AA256T-E/MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24LC256-IT/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24LC256-IT/MS by Microchip Technology Inc

  • Please alert me when 24LC256-IT/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24LC256-IT/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24LC256-IT/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24LC256-IT/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24LC256-IT/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24LC256-IT/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: