Part Details for 24LC21A/PROC by Microchip Technology Inc
Overview of 24LC21A/PROC by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 24LC21A/PROC
24LC21A/PROC CAD Models
24LC21A/PROC Part Data Attributes
|
24LC21A/PROC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC21A/PROC
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 24LC21A/PROC
This table gives cross-reference parts and alternative options found for 24LC21A/PROC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC21A/PROC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC21/PC23 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21/PC23 |
24LC21AI/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21AI/P |
24LC21A-I/PG | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21A-I/PG |
24LC21/PC25 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21/PC25 |
24LC21-I/PROC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21-I/PROC |
24LC21A/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21A/P |
24LC21-I/P | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21-I/P |
24LC21A/PB27 | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21A/PB27 |
24LC21A-I/PROC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21A-I/PROC |
24LC21/PROC | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC21A/PROC vs 24LC21/PROC |