Part Details for 24LC21/PC25 by Microchip Technology Inc
Overview of 24LC21/PC25 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-25T | Rochester Electronics LLC | OT PLD, 27ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
UPC251C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
UPC259C-A | Renesas Electronics Corporation | Operational Amplifiers, , / |
Part Details for 24LC21/PC25
24LC21/PC25 CAD Models
24LC21/PC25 Part Data Attributes
|
24LC21/PC25
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC21/PC25
Microchip Technology Inc
128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2-WIRE SERIAL INTERFACE; DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for 24LC21/PC25
This table gives cross-reference parts and alternative options found for 24LC21/PC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC21/PC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24LC21/PC23 | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | 24LC21/PC25 vs 24LC21/PC23 |
24LC21/PC33 | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | 24LC21/PC25 vs 24LC21/PC33 |
24LC21AI/P | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC21/PC25 vs 24LC21AI/P |
24LC21A-I/P | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC21/PC25 vs 24LC21A-I/P |
24LC21-I/PROC | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | 24LC21/PC25 vs 24LC21-I/PROC |
24LC21A/P | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | 24LC21/PC25 vs 24LC21A/P |
24LC21I/P | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | 24LC21/PC25 vs 24LC21I/P |
24LC21/PC27 | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | 24LC21/PC25 vs 24LC21/PC27 |
24LC21-I/P | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | 24LC21/PC25 vs 24LC21-I/P |
24LC21A-I/PG | Microchip Technology Inc | Check for Price | 128 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | 24LC21/PC25 vs 24LC21A-I/PG |