Part Details for 24LC16B-E/P by Microchip Technology Inc
Overview of 24LC16B-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC16B-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1910
|
Newark | Eeprom, 16Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 24LC16B-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1660 |
|
$0.5510 / $0.5820 | Buy Now |
DISTI #
24LC16B-E/P-ND
|
DigiKey | IC EEPROM 16KBIT I2C 400KHZ 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3248 In Stock |
|
$0.5459 / $0.5800 | Buy Now |
DISTI #
24LC16B-E/P
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 24LC16B-E/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
579-24LC16B-E/P
|
Mouser Electronics | EEPROM 2kx8 - 2.5V RoHS: Compliant | 10571 |
|
$0.4520 / $0.5400 | Buy Now |
DISTI #
24LC16B-E/P
|
Microchip Technology Inc | 16K, 2K X 8 2.5V SERIAL EE, IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
12090 Alternates Available |
|
$0.4100 / $0.5600 | Buy Now |
DISTI #
70453810
|
RS | 16K, 2K X 8 2.5V SERIAL EE, EXT8 PDIP .300in TUBE | Microchip Technology Inc. 24LC16B-E/P RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - 8-lead PDIP - -40°C to +125°C - Tube RoHS: Compliant | 12060 Factory Stock |
|
$0.4353 / $0.5462 | Buy Now |
|
Ameya Holding Limited | 24LC16 Series 16 Kb I2C 2 Wire (2K X 8) 2.5 V Serial EEPROM - PDIP-8 | 12090 |
|
RFQ | |
|
NAC | 16K, 2K X 8 2.5V SERIAL EE, EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 10440 |
|
$0.4500 / $0.5500 | Buy Now |
DISTI #
24LC16B-E/P
|
Avnet Silica | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube (Alt: 24LC16B-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24LC16B-E/P
24LC16B-E/P CAD Models
24LC16B-E/P Part Data Attributes:
|
24LC16B-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC16B-E/P
Microchip Technology Inc
2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC16B-E/P
This table gives cross-reference parts and alternative options found for 24LC16B-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC16B-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC16B/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16B/P |
24LC16B-I/PRVD | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16B-I/PRVD |
24LC16BHT-E/P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16BHT-E/P |
24LC16B/PROC | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16B/PROC |
24LC16BT-E/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16BT-E/P |
24LC16BI/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16BI/P |
24LC16B/PRVC | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16B/PRVC |
24LC16BH-I/P | 16K X 1 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16BH-I/P |
24LC16B-E/PRVC | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16B-E/PRVC |
24LC16B/PRVD | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 24LC16B-E/P vs 24LC16B/PRVD |