-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4937
|
Newark | Eeprom, 16Kbit, I2C, 400Khz, Sot-23-5, Memory Size:16Kbit, Eeprom Memory Configuration:8 Blk (256 X 8Bit), Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltagerohs Compliant: Yes |Microchip 24LC16BHT-I/OT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5387 |
|
$0.3350 / $0.3640 | Buy Now |
DISTI #
98M5332
|
Newark | 16K, 2K X 8 2.5V Serial Ee, Ind, 1/2 Array Wp 5 Sot-23 T/R Rohs Compliant: Yes |Microchip 24LC16BHT-I/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3500 | Buy Now |
DISTI #
24LC16BHT-I/OTCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5054 In Stock |
|
$0.3399 / $0.3600 | Buy Now |
DISTI #
24LC16BHT-I/OT
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: 24LC16BHT-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3300 / $0.3500 | Buy Now |
DISTI #
579-24LC16BHT-I/OT
|
Mouser Electronics | EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP RoHS: Compliant | 11125 |
|
$0.3000 / $0.3500 | Buy Now |
DISTI #
24LC16BHT-I/OT
|
Microchip Technology Inc | 16k I2C Serial EEPROM, Projected EOL: 2034-11-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$0.2500 / $0.3500 | Buy Now |
DISTI #
70451782
|
RS | 16K, 2K X 8 2.5V SERIAL EE, IND, 1/2 ARRAY WP5 SOT-23 T/R | Microchip Technology Inc. 24LC16BHT-I/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3060 / $0.3600 | RFQ |
|
Future Electronics | SERIAL EE, IND, 16K, 2K X 8 2.5V , 1/2 ARRAY WP, 5 SOT-23, TR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3000 | Buy Now |
|
Onlinecomponents.com | Serial EEPROM - 16KB - I²C - 2.5 to 5.5V - 400kHz - Half Array Write Protection - 5-lead SOT-23 - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.2912 / $0.3063 | Buy Now |
DISTI #
24LC16BHT-I/OT
|
TME | IC: EEPROM memory, 16kbEEPROM, I2C, 8x256x8bit, 2.5÷5.5V, 400kHz Min Qty: 3 | 0 |
|
$0.3600 / $0.4500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC16BHT-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC16BHT-I/OT
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC16BHT-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC16BHT-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC16BT-E/OT | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16BT-E/OT |
24LC16BT-H/OT16KVAO | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16BT-H/OT16KVAO |
24LC16BT-H/OT | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16BT-H/OT |
24LC16B-IT/OT | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16B-IT/OT |
24LC16BT-IT/OT | EEPROM, 2KX8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16BT-IT/OT |
24LC16BT-I/OT | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16BT-I/OT |
24LC16BT-E/OT16KVAO | EEPROM, 256X8, Serial, CMOS, PDSO5 | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16BT-E/OT16KVAO |
24LC16B-ET/OT | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16B-ET/OT |
24LC16BHT-E/OT | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16BHT-E/OT |
24LC16BT-I/OTG | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | 24LC16BHT-I/OT vs 24LC16BT-I/OTG |