Part Details for 24LC1025T-E/SN by Microchip Technology Inc
Overview of 24LC1025T-E/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 24LC1025T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1325
|
Newark | 1024K, 128K X 8, 2.5V Ser Ee, 128 Byte Page 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 24LC1025T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
24LC1025T-E/SNCT-ND
|
DigiKey | IC EEPROM 1MBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23975 In Stock |
|
$3.7466 / $4.0300 | Buy Now |
DISTI #
24LC1025T-E/SN
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 24LC1025T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$3.6000 / $3.9100 | Buy Now |
DISTI #
579-24LC1025T-E/SN
|
Mouser Electronics | EEPROM 1024K 128K X 8 2.5V RoHS: Compliant | 3002 |
|
$3.6600 / $3.8400 | Buy Now |
DISTI #
24LC1025T-E/SN
|
Microchip Technology Inc | 1024K, 128K X 8, 2.5V SER EE, 128 BYTE PAGE, Projected EOL: 2039-04-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$2.8700 / $3.9100 | Buy Now |
DISTI #
70570442
|
RS | 1024K, 128K X 8, 2.5V SER EE, 128 BYTE PAGE | Microchip Technology Inc. 24LC1025T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $7.4200 | RFQ |
|
Future Electronics | 24LC1025 Series 1 Mb (128 K x 8) 2.5 V SMT I2C 2 Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 16500Reel |
|
$3.6600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1 Mbit (128K x 8) - 2.5V/3.3V/5V - 400 kHz - 8 Pin SOIC - Tape&Reel RoHS: Compliant |
3300 In Stock |
|
$3.5300 / $3.9800 | Buy Now |
|
NAC | 1024K, 128K X 8, 2.5V SER EE, 128 BYTE PAGE - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
24LC1025T-E/SN
|
Avnet Silica | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N T/R (Alt: 24LC1025T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 24LC1025T-E/SN
24LC1025T-E/SN CAD Models
24LC1025T-E/SN Part Data Attributes:
|
24LC1025T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC1025T-E/SN
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24LC1025T-E/SN
This table gives cross-reference parts and alternative options found for 24LC1025T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC1025T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC1025T-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC1025T-E/SN vs 24LC1025T-I/SN |
24LC1025-E/SN16KVAO | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC1025T-E/SN vs 24LC1025-E/SN16KVAO |
24LC1025-E/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC1025T-E/SN vs 24LC1025-E/SN |
24LC1025T-E/SN16KVAO | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC1025T-E/SN vs 24LC1025T-E/SN16KVAO |
24LC1025-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC1025T-E/SN vs 24LC1025-I/SN |