-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4936
|
Newark | Eeprom, 1Mbit, I2C, 400Khz, Soic-8, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Rohs Compliant: Yes |Microchip 24LC1025-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3242 |
|
$3.7900 / $4.0700 | Buy Now |
DISTI #
26R1323
|
Newark | 1024K, 128K X 8, 2.5V Ser Ee, 128 Byte Page 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip 24LC1025-E/SN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
24LC1025-E/SN-ND
|
DigiKey | IC EEPROM 1MBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
253 In Stock |
|
$3.7466 / $4.0300 | Buy Now |
DISTI #
24LC1025-E/SN
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 24LC1025-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$3.6000 / $3.9100 | Buy Now |
DISTI #
579-24LC1025-E/SN
|
Mouser Electronics | EEPROM 1024K 128K X 8 2.5V RoHS: Compliant | 5737 |
|
$3.7200 / $3.9200 | Buy Now |
DISTI #
24LC1025-E/SN
|
Microchip Technology Inc | 1024K, 128K X 8, 2.5V SER EE, 128 BYTE PAGE, Projected EOL: 2039-04-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
0 Alternates Available |
|
$2.8700 / $3.9100 | Buy Now |
DISTI #
70453825
|
RS | 1024K, 128K X 8, 2.5V SER EE, 128 BYTE PAGE8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 24LC1025-E/SN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $7.4200 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial I²C - 1 Mbit (128K x 8) - 2.5V/3.3V/5V - 400 kHz - 8 Pin SOIC - Tube RoHS: Compliant |
600 In Stock |
|
$3.3700 / $4.2000 | Buy Now |
|
NAC | 1024K, 128K X 8, 2.5V SER EE, 128 BYTE PAGE - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$3.5500 / $4.2800 | Buy Now |
DISTI #
24LC1025-E/SN
|
Avnet Silica | EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N Tube (Alt: 24LC1025-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
24LC1025-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24LC1025-E/SN
Microchip Technology Inc
128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for 24LC1025-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24LC1025-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC1025T-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC1025-E/SN vs 24LC1025T-I/SN |
24LC1025T-E/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC1025-E/SN vs 24LC1025T-E/SN |
24LC1025-E/SN16KVAO | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC1025-E/SN vs 24LC1025-E/SN16KVAO |
24LC1025T-E/SN16KVAO | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 24LC1025-E/SN vs 24LC1025T-E/SN16KVAO |
24LC1025-I/SN | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24LC1025-E/SN vs 24LC1025-I/SN |