Part Details for 24IMS7-2424-9C by Bel Power Solutions
Overview of 24IMS7-2424-9C by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2424CG#PBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta | |
LTC2424CG#TRPBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta | |
LTC2424IG#PBF | Analog Devices | 4-/8-Ch 20-B µPwr No Lat Delta |
Part Details for 24IMS7-2424-9C
24IMS7-2424-9C CAD Models
24IMS7-2424-9C Part Data Attributes
|
24IMS7-2424-9C
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
24IMS7-2424-9C
Bel Power Solutions
2-OUTPUT 7.2W DC-DC REG PWR SUPPLY MODULE
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 14 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDIP-P5 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.36 V | |
Output Voltage-Min | 23.64 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 7.2 W | |
Trim/Adjustable Output | NO |
Alternate Parts for 24IMS7-2424-9C
This table gives cross-reference parts and alternative options found for 24IMS7-2424-9C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24IMS7-2424-9C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24IMS7-15-15-7XC | 2-OUTPUT 7W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 24IMS7-2424-9C vs 24IMS7-15-15-7XC |
24IMS7-1515-7C | DC-DC Regulated Power Supply Module, 2 Output, 7.2W, 2 X 1.600 INCH, 10.50 MM HEIGHT, MA-5 | Bel Power Solutions | 24IMS7-2424-9C vs 24IMS7-1515-7C |
24IMS7-1515-9C | 2-OUTPUT 7.2W DC-DC REG PWR SUPPLY MODULE | Bel Power Solutions | 24IMS7-2424-9C vs 24IMS7-1515-9C |
24IMS7-15-15-7C | DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid | Bel Power Solutions | 24IMS7-2424-9C vs 24IMS7-15-15-7C |
24IMS7-1212-9C | 2-OUTPUT 7.2W DC-DC REG PWR SUPPLY MODULE, 2 X 1.600 INCH, 10.50 MM HEIGHT, MA-5 | Bel Power Solutions | 24IMS7-2424-9C vs 24IMS7-1212-9C |
24IMS7-24-24-9C | DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid | Bel Power Solutions | 24IMS7-2424-9C vs 24IMS7-24-24-9C |
24IMS7-05-05-9C | DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid | Bel Power Solutions | 24IMS7-2424-9C vs 24IMS7-05-05-9C |
24IMS7-12-12-9C | DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid | Bel Power Solutions | 24IMS7-2424-9C vs 24IMS7-12-12-9C |