24IMS7-2424-9C
vs
24IMS7-12-12-9C
feature comparison
Pbfree Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MELCHER
|
POWER-ONE INC
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
14 V
|
14 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDIP-P5
|
R-XDMA-P5
|
Load Regulation-Max |
3%
|
3%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
71 °C
|
71 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
24.36 V
|
12.18 V
|
Output Voltage-Min |
23.64 V
|
11.82 V
|
Output Voltage-Nom |
24 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
7.2 W
|
7.2 W
|
Trim/Adjustable Output |
NO
|
NO
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ADDITIONAL -12V OUTPUT AVAILABLE
|
JESD-609 Code |
|
e0
|
Package Code |
|
DMA
|
Technology |
|
HYBRID
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 24IMS7-2424-9C with alternatives
Compare 24IMS7-12-12-9C with alternatives