Part Details for 24FC512-I/PG by Microchip Technology Inc
Overview of 24FC512-I/PG by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24FC512-I/PG
24FC512-I/PG CAD Models
24FC512-I/PG Part Data Attributes
|
24FC512-I/PG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC512-I/PG
Microchip Technology Inc
64K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC512-I/PG
This table gives cross-reference parts and alternative options found for 24FC512-I/PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC512-I/PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-DFMC6P | EEPROM 5V | STMicroelectronics | 24FC512-I/PG vs M24512-DFMC6P |
M24512-DRDW3TG/AB | EEPROM 5V | STMicroelectronics | 24FC512-I/PG vs M24512-DRDW3TG/AB |
24FC512-I/ST14G | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-14 | Microchip Technology Inc | 24FC512-I/PG vs 24FC512-I/ST14G |
CAT24C512YI-GT3 | EEPROM Serial 512-Kb I2C, TSSOP8, 4.4x3, 3000-REEL | onsemi | 24FC512-I/PG vs CAT24C512YI-GT3 |
M24512-RCS6G/K | 64KX8 EEPROM 5V, PBGA8, HALOGEN FREE AND ROHS COMPLIANT-8 | STMicroelectronics | 24FC512-I/PG vs M24512-RCS6G/K |
M24512-RDW6P | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 24FC512-I/PG vs M24512-RDW6P |
24FC512-I/SM | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8 | Microchip Technology Inc | 24FC512-I/PG vs 24FC512-I/SM |
24FC512T-E/SM | 64K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIC-8 | Microchip Technology Inc | 24FC512-I/PG vs 24FC512T-E/SM |
M24512-RCS6G | EEPROM 5V | STMicroelectronics | 24FC512-I/PG vs M24512-RCS6G |
M24512-RDW6TP/K | 64KX8 EEPROM 5V, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 24FC512-I/PG vs M24512-RDW6TP/K |