Part Details for 24FC128-I/SMRVA by Microchip Technology Inc
Overview of 24FC128-I/SMRVA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 24FC128-I/SMRVA
24FC128-I/SMRVA CAD Models
24FC128-I/SMRVA Part Data Attributes
|
24FC128-I/SMRVA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
24FC128-I/SMRVA
Microchip Technology Inc
16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 ERASE/WRITE CYCLES, HARDWARE WRITE PROTECT, DATA RETENTION > 200 YEARS | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 24FC128-I/SMRVA
This table gives cross-reference parts and alternative options found for 24FC128-I/SMRVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC128-I/SMRVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C128B-2WLI | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SOIC-8 | Integrated Silicon Solution Inc | 24FC128-I/SMRVA vs IS24C128B-2WLI |
24FC128T-I/SMG | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/SMRVA vs 24FC128T-I/SMG |
IS24C128A-2WLI | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, EIAJ, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 24FC128-I/SMRVA vs IS24C128A-2WLI |
24FC128-I/SM | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/SMRVA vs 24FC128-I/SM |
IS24C128B-2WLI-TR | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SOIC-8 | Integrated Silicon Solution Inc | 24FC128-I/SMRVA vs IS24C128B-2WLI-TR |
IS24C128B-2WI | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, , EIAJ, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 24FC128-I/SMRVA vs IS24C128B-2WI |
IS24C128A-3WLA3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, EIAJ, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 24FC128-I/SMRVA vs IS24C128A-3WLA3 |
24FC128T-I/SMRVA | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/SMRVA vs 24FC128T-I/SMRVA |
24FC128-IT/SM | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | 24FC128-I/SMRVA vs 24FC128-IT/SM |
24FC128T-I/SM | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 24FC128-I/SMRVA vs 24FC128T-I/SM |