Part Details for IS24C128B-2WLI by Integrated Silicon Solution Inc
Overview of IS24C128B-2WLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS24C128B-2WLI
IS24C128B-2WLI CAD Models
IS24C128B-2WLI Part Data Attributes
|
IS24C128B-2WLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS24C128B-2WLI
Integrated Silicon Solution Inc
EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.25 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for IS24C128B-2WLI
This table gives cross-reference parts and alternative options found for IS24C128B-2WLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS24C128B-2WLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
24FC128T-I/SMRVA | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IS24C128B-2WLI vs 24FC128T-I/SMRVA |
24FC128-I/SM | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IS24C128B-2WLI vs 24FC128-I/SM |
24FC128T-I/SM | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IS24C128B-2WLI vs 24FC128T-I/SM |
24FC128-I/SMG | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IS24C128B-2WLI vs 24FC128-I/SMG |
24FC128T-I/SMG | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IS24C128B-2WLI vs 24FC128T-I/SMG |
24FC128-I/SMRVA | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | IS24C128B-2WLI vs 24FC128-I/SMRVA |
IS24C128B-2WI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, , EIAJ, PLASTIC, SOP-8 | IS24C128B-2WLI vs IS24C128B-2WI |
24FC128-IT/SM | Microchip Technology Inc | Check for Price | 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 | IS24C128B-2WLI vs 24FC128-IT/SM |
IS24C128A-2WLI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, EIAJ, PLASTIC, SOP-8 | IS24C128B-2WLI vs IS24C128A-2WLI |