Memory
24FC128-I/SMG
Microchip Technology Inc
Description: 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of 24FC128-I/SMG by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 24FC128-I/SMG by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 24FC128-I/SMG by Microchip Technology Inc

24FC128-I/SMG
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
1000000 ERASE/WRITE CYCLES, HARDWARE WRITE PROTECT, DATA RETENTION > 200 YEARS
Clock Frequency-Max (fCLK)
1 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.26 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.03 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.25 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 24FC128-I/SMG
    Microchip Technology Inc
    16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for 24FC128-I/SMG

This table gives cross-reference parts and alternative options found for 24FC128-I/SMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 24FC128-I/SMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24FC128-I/SM 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24FC128-I/SMG vs 24FC128-I/SM
24FC128T-I/SMG 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24FC128-I/SMG vs 24FC128T-I/SMG
IS24C128A-3WLA3 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, EIAJ, PLASTIC, SOP-8 Integrated Silicon Solution Inc 24FC128-I/SMG vs IS24C128A-3WLA3
24FC128-IT/SM 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc 24FC128-I/SMG vs 24FC128-IT/SM
IS24C128B-2WLI EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.200 INCH, LEAD FREE, PLASTIC, SOIC-8 Integrated Silicon Solution Inc 24FC128-I/SMG vs IS24C128B-2WLI
Part Number Description Manufacturer Compare
24FC128T-I/ST14 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc 24FC128-I/SMG vs 24FC128T-I/ST14
AT24C128C-MAHMML-T EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC128-I/SMG vs AT24C128C-MAHMML-T
24FC128T-I/SMG 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 24FC128-I/SMG vs 24FC128T-I/SMG
AT24C128C-X9M-T EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC128-I/SMG vs AT24C128C-X9M-T
24FC128-IT/SM 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, SOIC-8 Microchip Technology Inc 24FC128-I/SMG vs 24FC128-IT/SM
AT24C128C-X9M EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC128-I/SMG vs AT24C128C-X9M
24FC128T-I/P 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Microchip Technology Inc 24FC128-I/SMG vs 24FC128T-I/P
AT24C128B-TH-B EEPROM, 16KX8, Serial, CMOS, PDSO8, 4.40 MM, LEAD FREE AND HALOGEN FREE, PLASTIC, MO-153AA, TSSOP-8 Atmel Corporation 24FC128-I/SMG vs AT24C128B-TH-B
AT24C128C-MA9M-T EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC128-I/SMG vs AT24C128C-MA9M-T
AT24C128C-SSHM-T-989 EEPROM, 16KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 24FC128-I/SMG vs AT24C128C-SSHM-T-989

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 24FC128-I/SMG by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 24FC128-I/SMG by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 24FC128-I/SMG would you like to use for your alert(s)?
  • Please alert me when 24FC128-I/SMG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 24FC128-I/SMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 24FC128-I/SMG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 24FC128-I/SMG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 24FC128-I/SMG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 24FC128-I/SMG by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: